Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- UNITED AUTOMATION
- Newark Part Number:
- 96K9858
- Manufacturer Part No:
- FC11AL
-
- Technical Data Sheet (133.08KB) EN
Product Information
- TRIGGER MODULE, PHASE ANGLE
- Supply Voltage: 18V
- Series: X10222
- Operating Temperature Min: 0°C
- Operating Temperature Max: 65°C
- Approval Bodies: CE
- External Depth: 44mm
- External Length / Height: 73mm
- For Use With: AC Resistive or
- RoHS Compliant: Yes
Availability
|
Availability:
2
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $106.87
Price
| Qty | Price |
|---|---|
| 1 - 24 | $106.87 |
| 25 - 49 | $101.25 |
| 50 - 99 | $96.83 |
| 100 - 249 | $93.61 |
| 250+ | $90.80 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


