New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

UNITED AUTOMATION - BM3 - TRIGGER MODULE, THREE-PHASE

UNITED AUTOMATIONBM3
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
UNITED AUTOMATION
Newark Part Number:
96K7004
Manufacturer Part No:
BM3

Technical Data Sheet (193.52KB) EN
Technical Data Sheet (193.52KB) EN

Product Information
  • TRIGGER MODULE, THREE-PHASE
  • Supply Voltage: 18V
  • Series: X10219
  • Operating Temperature Max: 60°C
  • Approval Bodies: CE
  • External Depth: 60mm
  • External Length / Height: 43mm
  • External Width: 92mm
  • Fixing Centres: 80mm
  • For Use With: Resistive
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 5

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $162.46  

  1. Qty

Price

Qty Price
1  - 9 $162.46
10  - 24 $150.48
25  - 49 $139.16
50  - 99 $133.83
100+  $127.84
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(UNITED AUTOMATION) OR (Controllers) OR (BM3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----