Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- UNICOM GLOBAL SYSTEMS SOLUTIONS
- Newark Part Number:
- 06H5082
- Manufacturer Part No:
- MIOP1-CXPTP-IV
-
- Technical Data Sheet (12.73KB) EN
Product Information
- ADAPTER, RCA RCPT TO RCA RCPT
- Series: -
- Convert From Connector: RCA Receptacle
- Convert To Connector: RCA Receptacle
- Body Style: Straight
- Color: Ivory
- Connector Color: Ivory
- Convert From: RCA / Phono
- Convert From Positions: 1
- RoHS Compliant: No
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 62 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: Call for price
Legislation and Environmental
- RoHS Compliance:
No

