Low

TS-70B - 

Classic Speaker Stand

TS-70B - Classic Speaker Stand
TS-70B - Classic Speaker Stand
TS-70B - Classic Speaker Stand
TS-70B - Classic Speaker Stand
TS-70B - Classic Speaker Stand
TS-70B - Classic Speaker Stand

The actual product may differ from image shown

Manufacturer Part No:
TS-70B
Newark Part No.:
26W3694

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Classic Speaker Stand Featuring a glass-reinforced polycarbonate collar and fittings that are 3x to 5x stronger than the nylon collars and fittings typically used by other stands in this price range. The TS-70B is the strongest tripod speaker stand built for the budget-minded situation.
  • Part Name: TS-70B
  • Height: 4'2" - 6'5" (1270 mm - 1956 mm)
  • Weight: 5 lbs. (2.4 kg)
  • Base Diameter: 40" (1016 mm)
  • Telescoping Tube Diameter: 1.375 (35 mm)
  • Adapter Diameter: 1.5 (38 mm)
  • Load Capacity: 150 lbs. (68.2 kg)
  • Folded: 41.5" x 5" (1054 mm x 127 mm)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.