Low

JS-MMS1 - 

Jamstands Series Mini Tripod Table Mic Stand

JS-MMS1 - Jamstands Series Mini Tripod Table Mic Stand
JS-MMS1 - Jamstands Series Mini Tripod Table Mic Stand
JS-MMS1 - Jamstands Series Mini Tripod Table Mic Stand

The actual product may differ from image shown

Manufacturer Part No:
JS-MMS1
Newark Part No.:
26W1357

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Mini Desktop Tripod Mic Stand When it comes to miking seated speakers, you need the right tool for the job. The Mini Desktop Tripod Mic Stand fits the bill perfectly, boasting a solid base for stability and an adjustable height of up to 10". The powder-coated finish keeps the Mini Tripod Table-top Mic Stand/Clip looking good through years of use.
  • Small, durable desktop mic stand
  • Microphone clip included
  • Perfect for desktop recording and iPod casting
  • Scratch-resistant powder-coated finish
  • Tripod base for stability
  • Product Name: JS-MMS1
  • Height: 7.5" - 10" (191mm - 254mm)
  • Base Diameter: 7" (178mm)
  • Weight: .65 lbs. (.29 kg)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$14.99 $ 14.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.