Low

JS-MCFB100 - 

Jamstands Series - With Boom Tripod Microphone Stand

JS-MCFB100 - Jamstands Series - With Boom Tripod Microphone Stand
JS-MCFB100 - Jamstands Series - With Boom Tripod Microphone Stand
JS-MCFB100 - Jamstands Series - With Boom Tripod Microphone Stand
JS-MCFB100 - Jamstands Series - With Boom Tripod Microphone Stand
JS-MCFB100 - Jamstands Series - With Boom Tripod Microphone Stand
JS-MCFB100 - Jamstands Series - With Boom Tripod Microphone Stand

The actual product may differ from image shown

Manufacturer Part No:
JS-MCFB100
Newark Part No.:
26W1351

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Jamstands Series Tripod Microphone Stand With Fixed Boom The JS-MCFB100 Mic Stand with Boom has a tripod base for stability and an adjustable height of 40" to 68". The fixed boom adds additional flexibility for making sure you're able to place your microphone exactly where you need it.
  • 31.5" Fixed-length boom arm for precise positioning
  • Strong, tip-resistant tripod base
  • Scratch-resistant powder coat finish
  • Die-cast leg housing for dependable base support
  • Non-slip rubber feet
  • Product Name: JS-MCFB100
  • Boom Length: 31.5" (800mm)
  • Height: 40.25" - 68" (1022mm - 1727mm)
  • Threading: 5
  • Weight: 5.35 lbs. (2.53 kg)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/4/17

Contact me when back in stock

$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.