Low

UCC  LF3050E  FLOWMETER, 50L/MIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UCC
  • Newark Part No.: 46WX2361
  • Manufacturer Part No LF3050E

Product Information


  • Accuracy %: 5%
  • Flow Rate Max: 50l/min
  • Flow Rate Min: 5l/min
  • Port Size: 19.05mm
  • Pressure Max: 10bar
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage DC Max: -
  • Supply Voltage DC Min: -

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $142.99

Buy

Price

Quantity List Price
1 - 9 $142.99
10 - 24 $132.45
25 - 49 $122.48
50 - 99 $117.80
100+ $112.52

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought