Low

UCC  LF3021E  FLOWMETER, 21L/MIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UCC
  • Newark Part No.: 46WX2360
  • Manufacturer Part No LF3021E

Product Information


  • Accuracy %: 5%
  • Flow Rate Max: 21l/min
  • Flow Rate Min: 3l/min
  • Port Size: 6.35mm
  • Pressure Max: 10bar
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $160.08

Buy

Price

Quantity List Price
1 - 9 $160.08
10 - 24 $148.27
25 - 49 $137.12
50 - 99 $131.87
100+ $125.97

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

LPM / GPM ??

Details: 
According the description the flowmeters are measured in Liters, I was wondering whether the flowmeters are measures in US Gallon isntead of liters??
3 years, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark has flowmeters which measure in only Liters.
3 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought