Low

UCC  LF.2020  FLOWMETER, 2L/MIN

UCC LF.2020
Manufacturer:
UCC UCC
Manufacturer Part No:
LF.2020
Newark Part No.:
06WX5420
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Flow Rate Min:
0.2l/min
Flow Rate Max:
2l/min
Pressure Max:
10bar
Supply Voltage DC Min:
-
Supply Voltage DC Max:
-
Accuracy %:
5%
Port Size:
19.05mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.