Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 46WX1798
  • Manufacturer Part No EFW.0502

Product Information

  • Accuracy %: 5%
  • Flow Rate Max: 50l/min
  • Flow Rate Min: 4l/min
  • Port Size: 25.4mm
  • Pressure Max: 10bar
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage DC Max: 48VDC
  • Supply Voltage DC Min: 48V

Find similar products  grouped by common attribute


Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 12/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $287.09 $287.09



Quantity List Price
1 - 4 $287.09
5 - 9 $273.65
10 - 24 $261.44
25 - 49 $252.88
50+ $241.89

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought