Low

UCC  EFW.0302  FLOWMETER, 30L/MIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UCC
  • Newark Part No.: 06WX5412
  • Manufacturer Part No EFW.0302

Product Information


  • Accuracy %: 5%
  • Flow Rate Max: 30l/min
  • Flow Rate Min: 2l/min
  • Port Size: 25.4mm
  • Pressure Max: 10bar
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage DC Max: 48VDC
  • Supply Voltage DC Min: 48V

Find similar products  grouped by common attribute

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $322.59

Buy

Price

Quantity List Price
1 - 4 $322.59
5 - 9 $307.49
10 - 24 $293.76
25 - 49 $284.15
50+ $271.80

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought