Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- UA (UNITED AUTOMATION)
- Newark Part Number:
- 72R4289
- Manufacturer Part No:
- ZVT2-16-IF
-
- Technical Data Sheet (86.14KB) EN
Product Information
- CONTROLLER, TEMPERATURE, ZVT
- Approval Bodies: CE
- External Depth: 32mm
- External Length / Height: 58mm
- RMS Current (Irms): 16A
- Supply Voltage AC Max: 230V
- Supply Voltage Max: 230VAC
- RoHS Compliant: Yes
Availability
|
Availability:
1
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
1 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $88.25
Price
| Qty | Price |
|---|---|
| 1 - 24 | $88.25 |
| 25 - 49 | $84.21 |
| 50 - 99 | $81.98 |
| 100 - 249 | $79.29 |
| 250+ | $76.60 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


