Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- UA (UNITED AUTOMATION)
- Newark Part Number:
- 15R2265
- Manufacturer Part No:
- QLC 230V
-
- Technical Data Sheet (85.87KB) EN
Product Information
- PHASE ANGLE HEAT SWITCH, 15A
- On State Current Max: 26A
- Supply Voltage Range: 207V AC to 253V AC
- Isolation Voltage: 2.5kV
- Supply Frequency: 60Hz
- Approval Bodies: CE
- External Depth: 41mm
- External Length / Height: 78mm
- For Use
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $52.77
Price
| Qty | Price |
|---|---|
| 1 - 24 | $52.77 |
| 25 - 49 | $48.35 |
| 50 - 99 | $44.92 |
| 100 - 249 | $43.45 |
| 250+ | $41.97 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


