2010/03/13

TYCO ELECTRONICS - WP-229064-10-9 - Labels

TYCO ELECTRONICS,WP-229064-10-9,Labels
Image is for illustrative purposes only.
Please refer to product description
TYCO ELECTRONICS
Manufacturer:
TYCO ELECTRONICS
Newark Part Number:
29K8486
Manufacturer Part No:
WP-229064-10-9

RoHS Compliance : RoHS Compliant Yes

Description
  • Labels
  • Label Type:Self Adhesive
  • Label Size:22.9 x 6.4mm
  • Label Material:Polyester
  • Background Color:White
  • Legend:Blank
  • Pack Quantity:10000
  • Color:White
  • External Height:0.250"
  • External Width:0.900"
  • RoHS Compliant: Yes

Availability

Availability: 27480

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.010   Promotional price

  1. Qty

Price

Qty Price Promo Price
1+  $0.015 $0.0100

Product Information Product Attributes Similar Products

Catalog Page 1286

Catalog Page:

1286 / 127

1264 / 126

1132 / 125

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----