Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 52K3793
- Manufacturer Part No:
- 6-534206-4
-
- Technical Data Sheet (53.67KB) EN
Product Information
- BOARD-BOARD CONNECTOR RECEPTACLE, 28WAY, 2ROW
- Series: AMPMODU Mod II
- Pitch Spacing: 2.54mm
- No. of Rows: 2
- No. of Contacts: 28
- Gender: Receptacle
- Contact Termination: Through Hole Vertical
- Contact Plating: Gold
- Current Rating: 2A
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
748 / 130749 / 129
750 / 128
Availability
|
Availability:
504 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 960
Price
| Qty | Price | Promo Price |
|---|---|---|
| 960 | $2.87 | $2.78 |
| 1920 | $2.45 | $2.45 |
| 2880+ | $2.28 | $2.28 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


