Low

TXC  TD-22.5792MCD-T  MEMS Oscillator, Silicon, 22.5792 MHz, 25 ppm, SMD, 2.5mm x 2mm, 2.5 V, TD Series, -40 °C

TXC TD-22.5792MCD-T
Technical Data Sheet (632.20KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
22.5792MHz
Frequency Stability + / -:
25ppm
Oscillator Case:
SMD, 2.5mm x 2mm
Supply Voltage Nom:
2.5V
Product Range:
TD Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
CMOS
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.