Low

TXC  AU-14.7456MBE-T  Oscillator, Crystal, 14.7456 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, CMOS, 3.3 V, AU Series

TXC AU-14.7456MBE-T
Manufacturer:
TXC TXC
Manufacturer Part No:
AU-14.7456MBE-T
Newark Part No.:
79T0774
Product Range
AU Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
14.7456MHz
Frequency Stability + / -:
50ppm
Oscillator Case:
SMD, 3.2mm x 2.5mm
Supply Voltage Nom:
3.3V
Product Range:
AU Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
CMOS
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.