Low

TXC  9HT7-32.768KAZF-T  Crystal Oscillator, Surface Mount, 9HT7 Series, 32.768 kHz, 30 ppm, SMD, 6.9mm x 1.4mm, 12.5 pF

TXC 9HT7-32.768KAZF-T

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Applications

Clock & Timing

Customers Also bought

Product Information

Product Range:
9HT7 Series
Frequency Nom:
32.768kHz
Frequency Stability + / -:
-
Frequency Tolerance + / -:
30ppm
Crystal Case:
SMD, 6.9mm x 1.4mm
Load Capacitance:
12.5pF
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
No. of Pins:
4
Frequency Stability:
-
Crystal Mounting Type:
SMD
Frequency Tolerance:
± 30ppm
Frequency:
32.768 kHz
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Clock & Timing

Substitutes

Crystal Oscillator, Surface Mount, 9HT7 Series, 32.768 kHz, 30 ppm, 12.5 pF

TXC

0

Price for: Each (Supplied on Full Reel)

3000+ $0.386 6000+ $0.36 9000+ $0.334

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations