Low

TXC  9C-6.000MAAJ-T  Crystal, Surface Mount, 6 MHz, SMD, 11.4mm x 4.35mm, 30 ppm, 18 pF, 30 ppm, 9C Series

TXC 9C-6.000MAAJ-T
Technical Data Sheet (352.82KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
6MHz
Crystal Case:
SMD, 11.4mm x 4.35mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
9C Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

9C-6.000MAAJ-T

HC49 SMD MHz Quartz Xtal / Metal, +/-30ppm @25C, +/-30ppm over -20 to 70C, 18pF

TXC

0

Price for: Each (Supplied on Full Reel)

1000+ $0.229 3000+ $0.215 5000+ $0.207 10000+ $0.20

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.