Low

9C-16.000MEEJ-T - 

Crystal, Surface Mount, 16 MHz, SMD, 11.4mm x 4.35mm, 10 ppm, 18 pF, 10 ppm, 9C Series

9C-16.000MEEJ-T - Crystal, Surface Mount, 16 MHz, SMD, 11.4mm x 4.35mm, 10 ppm, 18 pF, 10 ppm, 9C Series
9C-16.000MEEJ-T - Crystal, Surface Mount, 16 MHz, SMD, 11.4mm x 4.35mm, 10 ppm, 18 pF, 10 ppm, 9C Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
9C-16.000MEEJ-T
Newark Part No.:
86R1770
Product Range
9C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16MHz
:
SMD, 11.4mm x 4.35mm
:
10ppm
:
18pF
:
10ppm
:
9C Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9C-16.000MEEJ-T is a 10ppm surface-mount Quartz Crystal with highly mass production capability. The 9C series crystal with higher frequency pull ability, lower equivalent series resistance and PC, STB, LCDM and cable modem applications.
  • Fundamental operation mode
  • 30Ω Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 500µW Maximum drive level

Applications

Clock & Timing, Computers & Computer Peripherals, Communications & Networking, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.741 250+ $0.559 500+ $0.499 1000+ $0.449 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

925 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.566 $ 0.57
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.566
10 + $0.474
50 + $0.425
100 + $0.378
500 + $0.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.