Low

9B-20.000MAAJ-B - 

Crystal, Through Hole, 20 MHz, Through Hole, 11.5mm x 5mm, 30 ppm, 18 pF, 30 ppm, 9B Series

9B-20.000MAAJ-B - Crystal, Through Hole, 20 MHz, Through Hole, 11.5mm x 5mm, 30 ppm, 18 pF, 30 ppm, 9B Series
9B-20.000MAAJ-B - Crystal, Through Hole, 20 MHz, Through Hole, 11.5mm x 5mm, 30 ppm, 18 pF, 30 ppm, 9B Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
9B-20.000MAAJ-B
Newark Part No.:
84R5813
Product Range
9B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20MHz
:
Through Hole, 11.5mm x 5mm
:
30ppm
:
18pF
:
30ppm
:
9B Series
:
-20°C
:
70°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Crystal, 20 MHz, Through Hole, 11mm x 4.65mm, 30 ppm, 18 pF, 30 ppm

8,453 in stock

Each

1+ $0.572 10+ $0.355 100+ $0.295 500+ $0.21 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.15 $ 0.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.39
10 + $0.325
50 + $0.293
100 + $0.26
500 + $0.247
1000 + $0.208
2500 + $0.195
5000 + $0.189
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.