Low

TXC  9B-16.384MAAJ-B  Crystal, Through Hole, 16.384 MHz, Through Hole, 11.5mm x 5mm, 30 ppm, 18 pF, 30 ppm, 9B Series

TXC 9B-16.384MAAJ-B
Manufacturer:
TXC TXC
Manufacturer Part No:
9B-16.384MAAJ-B
Newark Part No.:
84R5810
Product Range
9B Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
16.384MHz
Crystal Case:
Through Hole, 11.5mm x 5mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
9B Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.