Low

TXC  9B-16.000MAAJ-B  Crystal, Through Hole, 16 MHz, Through Hole, 11.5mm x 5mm, 30 ppm, 18 pF, 30 ppm, 9B Series

TXC 9B-16.000MAAJ-B
Technical Data Sheet (452.08KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
16MHz
Crystal Case:
Through Hole, 11.5mm x 5mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
9B Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

XTAL, 16.000MHZ, 18PF, HC-49S

TXC

9,885:  in stock

Price for: Each

1+ $0.575 250+ $0.434 500+ $0.387 1000+ $0.349 More pricing

Buy

Crystal, 16 MHz, Through Hole, 11mm x 4.65mm, 18 pF, 30 ppm

MULTICOMP

1,619 in stock

Price for: Each

1+ $0.583 10+ $0.362 100+ $0.301 500+ $0.214 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.