TXC  9B-13.560MAAJ-B  Crystal Oscillator, Through Hole, 9B Series, 13.56 MHz, 30 ppm, 30 ppm, Through Hole, 11.5mm x 5mm

TXC 9B-13.560MAAJ-B

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84R5805
  • Manufacturer Part No 9B-13.560MAAJ-B

Product Overview


Product Range

Back to top

Product Information


  • Product Range 9B Series
  • Frequency Nom 13.56MHz
  • Frequency Stability + / - 30ppm
  • Frequency Tolerance + / - 30ppm
  • Crystal Case Through Hole, 11.5mm x 5mm
  • Load Capacitance 18pF
  • Operating Temperature Min -20°C
  • Operating Temperature Max 70°C
  • No. of Pins 2
  • Frequency Stability ± 30ppm
  • Crystal Mounting Type Through Hole
  • Frequency Tolerance ± 30ppm
  • Frequency 13.56 MHz
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  6

Available until stock is exhausted


  • 6 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.237 $0.237

Buy

Price

Quantity List Price Your Price
1 - 9 $0.39
10 - 49 $0.325
50 - 99 $0.293
100 - 499 $0.26
500 - 999 $0.247
1000 - 2499 $0.208
2500 - 4999 $0.195
5000+ $0.189
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought