TXC  9B-12.288MEEJ-B  CRYSTAL, 12.288MHZ, 18PF, HC-49S

TXC 9B-12.288MEEJ-B

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 86R1700
  • Manufacturer Part No 9B-12.288MEEJ-B

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Crystal Case Type: Through Hole, 11.5mm x 5mm
  • Crystal Mounting Type: Through Hole
  • Frequency: 12.288MHz
  • Frequency Nom: 12.288MHz
  • Frequency Stability: ± 10ppm
  • Frequency Stability + / -: 10ppm
  • Frequency Tolerance: ± 10ppm
  • Frequency Tolerance + / -: 10ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Product Range: 9B Series
  • SVHC: To Be Advised

Availability

Availability:  274

Available until stock is exhausted


  • 274 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.193 $0.193

Buy

Price

Quantity List Price Your Price
1 - 9 $0.48
10 - 49 $0.40
50 - 99 $0.36
100 - 499 $0.32
500 - 999 $0.304
1000 - 2499 $0.256
2500 - 4999 $0.24
5000+ $0.232
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought