Low

TXC  9B-12.288MAAJ-B  CRYSTAL, 12.288MHZ, 18PF, HC-49S

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 84R5804
  • Manufacturer Part No 9B-12.288MAAJ-B

Product Information


  • Crystal Case Type: Through Hole, 11.5mm x 5mm
  • Crystal Mounting Type: Through Hole
  • Frequency: 12.288MHz
  • Frequency Nom: 12.288MHz
  • Frequency Stability: ± 30ppm
  • Frequency Stability + / -: 30ppm
  • Frequency Tolerance: ± 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Product Range: 9B Series
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  923

(Available until stock is exhausted)


  • 923 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.153

Buy

Price

Quantity List Price Your Price
1 - 9 $0.39 Promotional price $0.153
10 - 49 $0.325 Promotional price $0.153
50 - 99 $0.293 Promotional price $0.153
100 - 499 $0.26 Promotional price $0.153
500 - 999 $0.247 Promotional price $0.153
1000 - 2499 $0.208 Promotional price $0.153
2500 - 4999 $0.195 Promotional price $0.153
5000+ $0.189 Promotional price $0.153

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
56P2855
MCRS012288F183000RR

MCRS012288F183000RR

MULTICOMP

CRYSTAL, 12.288MHZ, 18PF, 11 X 4.65MM

CRYSTAL, 12.288MHZ, 18PF, 11 X 4.65MM; Product Range:-; Frequency Nom:12.288MHz; Frequency Stability + / -:-; Frequency Tolerance + / -:30ppm; Crystal Case:Through hole, 11mm x 4.65mm; Load Capacitance:18pF; ESR:80ohm; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought