TXC  9B-11.0592MEEJ-B  Crystal Oscillator, Through Hole, 9B Series, 11.0592 MHz, 10 ppm, 10 ppm

TXC 9B-11.0592MEEJ-B

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 86R1694
  • Manufacturer Part No 9B-11.0592MEEJ-B

Product Overview


The 9B-11.0592MEEJ-B is a 10ppm Quartz Crystal with resistance welded and highly mass production capability. The 9B series crystal with higher frequency pull ability, lower equivalent series resistance and TV, STB, LCDM and cable modem applications.
  • Fundamental operation mode
  • 40Ω Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 500µW Maximum drive level

Applications

Clock & Timing; Wireless; Communications & Networking; Portable Devices; Clock & Timing

Product Range

Back to top

Product Information


  • Product Range 9B Series
  • Frequency Nom 11.0592MHz
  • Frequency Stability + / - 10ppm
  • Frequency Tolerance + / - 10ppm
  • Crystal Case Through Hole, 11.5mm x 5mm
  • Load Capacitance 18pF
  • Operating Temperature Min -20°C
  • Operating Temperature Max 70°C
  • No. of Pins 2
  • Frequency Stability ± 10ppm
  • Crystal Mounting Type Through Hole
  • Frequency Tolerance ± 10ppm
  • Frequency 11.0592 MHz
  • SVHC No SVHC (17-Dec-2015)
  • Miscellaneous (500.19KB) EN
  • Availability

    Availability: Not Currently Stocked


    Substitutes

    • 33P6957 - Crystal Oscillator, Through Hole, HC49S Series, 11.0592 MHz, 50 ppm, 30 ppm
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    33P6957
    HC49S-11.0592-30-50-70-30-ATF

    HC49S-11.0592-30-50-70-30-ATF

    MULTICOMP

    Crystal Oscillator, Through Hole, HC49S Series, 11.0592 MHz, 50 ppm, 30 ppm

    Availability:​ 0

    Price for: Each

    1+ $0.934 10+ $0.579 100+ $0.482 500+ $0.343 More pricing

    Buy
      More stock available week commencing 8/15/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought