Low

9B-10.000MEEJ-B - 

Crystal, Through Hole, 10 MHz, Through Hole, 11.5mm x 5mm, 10 ppm, 18 pF, 10 ppm, 9B Series

9B-10.000MEEJ-B - Crystal, Through Hole, 10 MHz, Through Hole, 11.5mm x 5mm, 10 ppm, 18 pF, 10 ppm, 9B Series
9B-10.000MEEJ-B - Crystal, Through Hole, 10 MHz, Through Hole, 11.5mm x 5mm, 10 ppm, 18 pF, 10 ppm, 9B Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
9B-10.000MEEJ-B
Newark Part No.:
86R1692
Product Range
9B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10MHz
:
Through Hole, 11.5mm x 5mm
:
10ppm
:
18pF
:
10ppm
:
9B Series
:
-20°C
:
70°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

230 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$0.184 $ 0.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.48
10 + $0.40
25 + $0.38
50 + $0.36
100 + $0.32
500 + $0.304
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 years, 9 months ago
by
enauman
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For this crystal the load capacitance CL is specified as 18pF. So it must see a load of 18pF which always comes in parallel, to operate at the specified frequency.
Therfore it is considered as a parallel resonant crystal.
2 years, 9 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
TXC - 9B-10.000MEEJ-B - QUARTZ CRYSTAL, 10 MHz, 18 pF, DIP
2 years, 9 months ago
by
enauman
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For a series resonance crystal, load capacitance CL is not specified. It is implied as zero. These crystals are expected to operate in a circuit designed to take advantage of the crystals mostly resistive nature at series resonance.
On the other hand, a parallel resonant crystal has always a load capacitance specified. This is the capacitive load the crystal expects to see in the circuit and thus operate at the frequency specified. If the load capacitance is something other than what the crystal was designed for, the operating frequency will be offset from the specified frequency.

For this crystal the load capacitance CL is specifies as 18pF. So it must see a load of 18pF which always comes in parallel, to operate at the specified frequency.
2 years, 9 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:22:38.673-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_86R1692, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.