Low

TXC  8Z-20.000MAAJ-T  CRYSTAL, 20MHZ, 18PF, 2.5 X 2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 84R5792
  • Manufacturer Part No 8Z-20.000MAAJ-T

Product Information


  • Crystal Case Type: SMD, 2.5mm x 2mm
  • Crystal Mounting Type: SMD
  • Frequency: 20MHz
  • Frequency Nom: 20MHz
  • Frequency Stability: ± 30ppm
  • Frequency Stability + / -: 30ppm
  • Frequency Tolerance: ± 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Product Range: 8Z Series
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/6/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $0.906

Buy

Price

Quantity List Price
2500 - 4999 $0.906
5000+ $0.876

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought