Low

7W-7.3728MBA-T - 

Oscillator, 7.3728 MHz, 25 ppm, SMD, 7mm x 5mm, 3.3 V, 7W Series

7W-7.3728MBA-T - Oscillator, 7.3728 MHz, 25 ppm, SMD, 7mm x 5mm, 3.3 V, 7W Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
7W-7.3728MBA-T
Newark Part No.:
86R1623
Product Range
7W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
7.3728MHz
:
25ppm
:
SMD, 7mm x 5mm
:
3.3V
:
7W Series
:
-40°C
:
85°C
:
CMOS
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TXC

Oscillator, 7.3728 MHz, 25 ppm, SMD, 7mm x 5mm, CMOS, 3.3 V, 7W Series

72 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.36 $ 1.36
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.36
3000 + $1.29
5000 + $1.25
10000 + $1.19
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.