Low

7Q-40.000MBS-T - 

VCTCXO, GPS, 40 MHz, 2 ppm, Clipped Sinewave, 3.3 V, SMD, 3.2mm x 2.5mm, 7Q Series

7Q-40.000MBS-T - VCTCXO, GPS, 40 MHz, 2 ppm, Clipped Sinewave, 3.3 V, SMD, 3.2mm x 2.5mm, 7Q Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
7Q-40.000MBS-T
Newark Part No.:
24T5684
Product Range
7Q Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40MHz
:
2ppm
:
Clipped Sinewave
:
3.3V
:
SMD, 3.2mm x 2.5mm
:
7Q Series
:
-30°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7Q series SMD Temperature Compensated Crystal Oscillator operating at a frequency range of 13 to 52MHz with ±2.5PPM maximum frequency tolerance at 25°C. It is suitable for use in GPS, WiMAX, cellular and wireless communication applications.
  • ±0.5 to ±2.0ppm Temperature stability
  • 1.8 to 3.3V Supply voltage
  • Voltage control function available

Applications

Wireless, Communications & Networking, Portable Devices, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TXC

VCTCXO, GPS, 40 MHz, 2 ppm, Clipped Sinewave, 3.3 V, SMD, 3.2mm x 2.5mm, 7Q Series

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,033 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$1.21 $ 1.21
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.32
10 + $2.27
50 + $2.16
100 + $1.89
500 + $1.84
1000 + $1.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.