Please refer to product description
- Manufacturer:
- TXC
- Newark Part Number:
- 24T5650
- Manufacturer Part No:
- 7Q-16.369MBG-T
-
- Technical Data Sheet (122.99KB) EN
- TCXO, 16.369MHZ, SMD
- Frequency: 16.369MHz
- Output Waveform: Clipped Sine Wave
- Supply Voltage Min: 2.4V
- Supply Voltage Max: 3.3V
- Frequency Tolerance: ± 2.5ppm
- Oscillator Mounting: SMD
- Operating Temperature Min: -30°C
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 3000
Order Multiple Quantity: 3000
Price
| Qty | Price | Promo Price |
|---|---|---|
| 3000+ | $1.87 | $1.80 |
|
|
- RoHS Compliance: Yes


