Low

TXC  7Q-16.3676MCG-T  TCXO, GPS, 16.3676 MHz, 0.5 ppm, SMD, 3.2mm x 2.5mm, Clipped Sinewave, 2.5 V, 7Q Series

TXC 7Q-16.3676MCG-T
Manufacturer:
TXC TXC
Manufacturer Part No:
7Q-16.3676MCG-T
Newark Part No.:
82T5834
Product Range
7Q Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
16.3676MHz
Frequency Stability + / -:
0.5ppm
Oscillator Case:
SMD, 3.2mm x 2.5mm
Oscillator Output Compatibility:
Clipped Sinewave
Supply Voltage Nom:
2.5V
Product Range:
7Q Series
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.