Low

TXC  7Q-16.367667MBS-T  TCXO, 16.367667MHZ, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 24T5645
  • Manufacturer Part No 7Q-16.367667MBS-T

Product Information


  • Frequency: 16.367667MHz
  • Frequency Stability: ± 0.5ppm
  • Frequency Tolerance: ± 2.5ppm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -30°C
  • Oscillator Mounting: SMD
  • Output Waveform: Clipped Sine Wave
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 2.4V

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $1.58

Buy

Price

Quantity List Price
3000 - 5999 $1.58
6000 - 8999 $1.47
9000 - 999999999 $1.39

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought