TXC  7Q-12.800MBS-T  VCTCXO, GPS, 12.8MHZ, 3.2 X 2.5MM, CLIPPED

TXC 7Q-12.800MBS-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24T5633
  • Manufacturer Part No 7Q-12.800MBS-T

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Frequency: 12.8MHz
  • Frequency Nom: 12.8MHz
  • Frequency Stability + / -: 2ppm
  • Frequency Tolerance: ± 2.5ppm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -30°C
  • Oscillator Case: SMD, 3.2mm x 2.5mm
  • Oscillator Mounting: SMD
  • Oscillator Output Compatibility: Clipped Sinewave
  • Product Range: 7Q Series
  • SVHC: To Be Advised
  • Supply Voltage Nom, Vcc: 3.3V

Availability

Availability:  0

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $1.54 $1.54

Buy

Price

Quantity List Price
3000+ $1.54
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought