TXC  7M-32.000MAAJ-T  CRYSTAL, 32MHZ, 18PF, 3.2 X 2.5MM

TXC 7M-32.000MAAJ-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84R5721
  • Manufacturer Part No 7M-32.000MAAJ-T

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Crystal Case Type: SMD, 3.2mm x 2.5mm
  • Crystal Mounting Type: SMD
  • Frequency: 32MHz
  • Frequency Nom: 32MHz
  • Frequency Stability: ± 30ppm
  • Frequency Stability + / -: 30ppm
  • Frequency Tolerance: ± 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: 7M Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/694
  •  132/697

Availability

Availability:  2,969

Available until stock is exhausted


  • 2,969 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.637 $0.637

Buy

Price

Quantity List Price Your Price
1 - 9 $0.956
10 - 49 $0.847
50 - 99 $0.791
100 - 499 $0.70
500 - 999 $0.662
1000+ $0.553
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84R5473
7M-32.000MAAJ-T

7M-32.000MAAJ-T

TXC

3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-30ppm over -20 to 70C, 18pF

0

Price for: Full Reel 1

3000+ $0.508 6000+ $0.49 15000+ $0.473

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought