TXC  7L-40.000MCS-T  VCTCXO, GPS, 40MHZ, 2.5 X 2MM, CLIPPED SINE

TXC 7L-40.000MCS-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24T5618
  • Manufacturer Part No 7L-40.000MCS-T

Product Overview


Product Range

Back to top

Product Information


  • Product Range 7L Series
  • Frequency Nom 40MHz
  • Frequency Stability + / - 2ppm
  • Supply Voltage Nom 2.5V
  • Oscillator Case SMD, 2.5mm x 2mm
  • Oscillator Output Compatibility Clipped Sinewave
  • Operating Temperature Min -30°C
  • Operating Temperature Max 85°C
  • Oscillator Mounting SMD
  • Frequency Tolerance ± 2.5ppm
  • Frequency 40 MHz
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  0

    More stock available week commencing 8/8/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $2.22 $2.22

Buy

Price

Quantity List Price
1000+ $2.22
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24T5619
7L-40.000MCS-T

7L-40.000MCS-T

TXC

VCTCXO, GPS, 40MHZ, 2.5 X 2MM, CLIPPED SINE

Availability:​ 0

Price for: Each (Supplied on Full Reel)

3000+ $1.98

Buy
    More stock available week commencing 8/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought