Low

7C-12.000MBA-T - 

Oscillator, 12 MHz, 25 ppm, SMD, 5mm x 3.2mm, CMOS, 3.3 V, 7C Series

7C-12.000MBA-T - Oscillator, 12 MHz, 25 ppm, SMD, 5mm x 3.2mm, CMOS, 3.3 V, 7C Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
7C-12.000MBA-T
Newark Part No.:
86R1484
Product Range
7C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12MHz
:
25ppm
:
SMD, 5mm x 3.2mm
:
3.3V
:
7C Series
:
-40°C
:
85°C
:
CMOS
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7C-12.000MBA-T is a 5 x 3.2mm 3.3V 25ppm surface-mount Clock Crystal Oscillator with standby function for tri-state output and seam sealed. The 7C series oscillator designed for automatic mounting and reflow soldering. It features high precision characteristics, high stability, low jitter and low power consumption. It is for wireless communication set, PDA and DSC applications.
  • Fundamental or 3rd overtone oscillation mode
  • 10ns Maximum rise or fall time
  • 10ms Maximum start-up time
  • 1ps Maximum phase jitter
  • 40 to 60% Symmetry

Applications

Clock & Timing, Wireless, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.81 $ 1.81
Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.81
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.