Low

TXC  7B-32.000MBBK-T  Crystal Oscillator, Surface Mount, 32 MHz, SMD, 5mm x 3.2mm, 50 ppm, 20 pF, 50 ppm, 7B Series

TXC 7B-32.000MBBK-T
Technical Data Sheet (336.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Frequency Nom:
32MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
50ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
50ppm
Product Range:
7B Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
No. of Pins:
4
Frequency Stability:
± 50ppm
Crystal Mounting Type:
SMD
Frequency Tolerance:
± 50ppm
Frequency:
32 MHz
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Crystal Oscillator, Surface Mount, 32 MHz, 50 ppm, 20 pF, 50 ppm, 7B Series

TXC

0

Price for: Each (Supplied on Full Reel)

1000+ $0.42 3000+ $0.406 5000+ $0.392 10000+ $0.378

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.