Low

TXC  7B-24.000MAAJ-T  CRYSTAL, 24MHZ, 18PF, 5 X 3.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 84R5677
  • Manufacturer Part No 7B-24.000MAAJ-T

Product Information


  • Crystal Case Type: SMD, 5mm x 3.2mm
  • Crystal Mounting Type: SMD
  • Frequency: 24MHz
  • Frequency Nom: 24MHz
  • Frequency Stability: ± 30ppm
  • Frequency Stability + / -: 30ppm
  • Frequency Tolerance: ± 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: 7B Series
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/693
  •  131/695

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $0.567

Buy

Price

Quantity List Price
500+ $0.567

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought