TXC  7B-20.000MEEQ-T  CRYSTAL, 20MHZ, 10PF, 5 X 3.2MM

TXC 7B-20.000MEEQ-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 86R1456
  • Manufacturer Part No 7B-20.000MEEQ-T

Product Overview


Product Range

Back to top

Product Information


  • Product Range 7B Series
  • Frequency Nom 20MHz
  • Frequency Stability + / - 10ppm
  • Frequency Tolerance + / - 10ppm
  • Crystal Case SMD, 5mm x 3.2mm
  • Load Capacitance 10pF
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • No. of Pins 4
  • Frequency Stability ± 10ppm
  • Crystal Mounting Type SMD
  • Frequency Tolerance ± 10ppm
  • Frequency 20 MHz
  • SVHC To Be Advised
  • Miscellaneous (500.19KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 8/1/16

    Non-Cancelable / Non Returnable

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1000

    Order multiple quantity: 1000

    Price: $0.756 $0.756

    Buy

    Price

    Quantity List Price
    500+ $0.756
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    86R1457
    7B-20.000MEEQ-T

    7B-20.000MEEQ-T

    TXC

    CRYSTAL, 20MHZ, 10PF, 5 X 3.2MM

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    1000+ $0.60 3000+ $0.58 5000+ $0.56 10000+ $0.54

    Buy
      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought