Low

TXC  7B-20.000MAAJ-T  Crystal, Surface Mount, 20 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7B Series

TXC 7B-20.000MAAJ-T
Manufacturer:
TXC TXC
Manufacturer Part No:
7B-20.000MAAJ-T
Newark Part No.:
84R5676
Product Range
7B Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
20MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
7B Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.