Low

7B-14.31818MEEQ-T - 

Crystal, Surface Mount, 14.31818 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, 7B Series

7B-14.31818MEEQ-T - Crystal, Surface Mount, 14.31818 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, 7B Series
7B-14.31818MEEQ-T - Crystal, Surface Mount, 14.31818 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, 7B Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
7B-14.31818MEEQ-T
Newark Part No.:
86R1442
Product Range
7B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
14.31818MHz
:
SMD, 5mm x 3.2mm
:
10ppm
:
10pF
:
10ppm
:
7B Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.482 $ 0.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.10
10 + $0.968
50 + $0.904
100 + $0.80
500 + $0.756
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.