Low

TXC  7B-13.000MEEQ-T  Crystal, Surface Mount, 13 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, 7B Series

TXC 7B-13.000MEEQ-T
Technical Data Sheet (336.26KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
13MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
10ppm
Load Capacitance:
10pF
Frequency Tolerance + / -:
10ppm
Product Range:
7B Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Crystal, Surface Mount, 13 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, 7B Series

TXC

0

Price for: Each (Supplied on Full Reel)

1000+ $0.60 3000+ $0.58 5000+ $0.56 10000+ $0.54

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.