Low

TXC  7B-12.000MEEQ-T  CRYSTAL, 12MHZ, 10PF, 5 X 3.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 86R1432
  • Manufacturer Part No 7B-12.000MEEQ-T

Product Information


  • Crystal Case Type: SMD, 5mm x 3.2mm
  • Crystal Mounting Type: SMD
  • Frequency: 12MHz
  • Frequency Nom: 12MHz
  • Frequency Stability: ± 10ppm
  • Frequency Stability + / -: 10ppm
  • Frequency Tolerance: ± 10ppm
  • Frequency Tolerance + / -: 10ppm
  • Load Capacitance: 10pF
  • No. of Pins: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: 7B Series
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $0.756

Buy

Price

Quantity List Price
500+ $0.756

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86R1433
7B-12.000MEEQ-T

7B-12.000MEEQ-T

TXC

CRYSTAL, 12MHZ, 10PF, 5 X 3.2MM

CRYSTAL, 12MHZ, 10PF, 5 X 3.2MM; Product Range:7B Series; Frequency Nom:12MHz; Frequency Stability + / -:10ppm; Frequency Tolerance + / -:10ppm; Crystal Case:SMD, 5mm x 3.2mm; Load Capacitance:10pF; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

0

1000+ $0.60 3000+ $0.58 5000+ $0.56 10000+ $0.54

Buy
    Per the manufacturer, more stock expected week of 10/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought