Low

7B-12.000MAAJ-T - 

Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7B Series

7B-12.000MAAJ-T - Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7B Series
7B-12.000MAAJ-T - Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7B Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
7B-12.000MAAJ-T
Newark Part No.:
84R5666
Product Range
7B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12MHz
:
SMD, 5mm x 3.2mm
:
30ppm
:
18pF
:
30ppm
:
7B Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7B-12.000MAAJ-T is a 5 x 3.2mm SMD Seam Crystal with high frequency stability and reliability. Frequency range of 8 to 100MHz, load capacitance of 18pF and frequency tolerance at ±30ppm. Excellent for reducing EMI effect and extended industrial temperature range.
  • Ageing ±3ppm per year (maximum)
  • Fundamental mode
  • 40Ω ESR

Applications

Communications & Networking, Wireless, Consumer Electronics, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.86 10+ $0.759 50+ $0.709 100+ $0.627 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,000 Further stock expected to ship on Jul 1, 2018

More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

84R5418 - 5.0x3.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-30ppm over -20 to 70C, 18pF

54W0391 - XTAL, 12.000MHZ, 18PF, SMD, 5.0X3.2

$0.819 $ 0.82
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.819
10 + $0.726
50 + $0.678
100 + $0.60
500 + $0.567
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.