Low

TXC  7B-11.0592MAAJ-T  Crystal, Surface Mount, 11.0592 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7B Series

TXC 7B-11.0592MAAJ-T
Manufacturer:
TXC TXC
Manufacturer Part No:
7B-11.0592MAAJ-T
Newark Part No.:
84R5665
Product Range
7B Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 7B-11.0592MAAJ-T is a 5 x 3.2mm 30ppm surface-mount seam Quartz Crystal features ultra small and high precision characteristics. The 7B series with higher frequency stability and reliability, excellent for reducing EMI effect and for Bluetooth, wireles...
  • Fundamental operation mode
  • 80Ω Maximum equivalent series resistance
  • 5pF Maximum shunt capacitance
  • 200µW Maximum drive level

 

Product Information

Frequency Nom:
11.0592MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
7B Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Wireless;
  • Communications & Networking;
  • Portable Devices;
  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

7B-11.0592MAAJ-T

5.0x3.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-30ppm over -20 to 70C, 18pF

TXC

0

Price for: Each (Supplied on Full Reel)

1000+ $0.45 3000+ $0.435 5000+ $0.42 10000+ $0.405

Buy

XTAL, 11.0592MHZ, 18PF, SMD, 5.0X3.2

TXC

615:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.10 100+ $0.849 250+ $0.767 500+ $0.692 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.