Low

7A-28.63636MBBK-T - 

Crystal, Surface Mount, 28.63636 MHz, SMD, 5mm x 3.2mm, 50 ppm, 20 pF, 50 ppm, 7A Series

7A-28.63636MBBK-T - Crystal, Surface Mount, 28.63636 MHz, SMD, 5mm x 3.2mm, 50 ppm, 20 pF, 50 ppm, 7A Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
7A-28.63636MBBK-T
Newark Part No.:
46W3069
Product Range
7A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
28.63636MHz
:
SMD, 5mm x 3.2mm
:
50ppm
:
20pF
:
50ppm
:
7A Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

162 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.691 $ 0.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.691
10 + $0.579
50 + $0.52
100 + $0.462
500 + $0.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.