Low

TXC  7A-27.120MAAJ-T  Crystal, Surface Mount, 27.12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

TXC 7A-27.120MAAJ-T
Manufacturer:
TXC TXC
Manufacturer Part No:
7A-27.120MAAJ-T
Newark Part No.:
86R1431
Product Range
7A Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 7A series 5 x 3.2mm SMD Glass Sealed Quartz Crystal. It is designed for automatic mounting and reflow soldering.
  • 2 Pads SMD Glass sealed crystal unit
  • High Reliable Environmental Performance
  • Tight Tolerance and Stability
  • Reasonable cost and good delivery performance
  • Contains Pb in Sealing Glass Exempted by RoHS Directive
  • Ageing ±3ppm Per Year Max

Product Information

Frequency Nom:
27.12MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
7A Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Computers & Computer Peripherals
  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Crystal, Surface Mount, 27.12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

TXC

261 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.785 10+ $0.658 50+ $0.59 100+ $0.525 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.