Low

TXC  7A-26.000MAAJ-T  Crystal, Surface Mount, 26 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

TXC 7A-26.000MAAJ-T
Technical Data Sheet (503.86KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
26MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
7A Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

7A-26.000MAAJ-T

CRYSTAL, 26MHZ, 18PF, SMD

TXC

0

Price for: Each (Supplied on Full Reel)

1000+ $0.408 3000+ $0.383 5000+ $0.37 10000+ $0.357

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.